Manufacturer Part #
AANI-FB-0083-0100I
RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee Flat Patch I-PE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Abracon AANI-FB-0083-0100I - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 4.2dBi |
| VSWR: | 2.5 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$1.26
150
$1.24
750
$1.22
1,250+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag