Manufacturer Part #
ACAG0301-24505500-T
ACAG0301 Series 5850 MHz 4.05 dBi Dual Band WiFi/Bluetooth Chip Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Abracon ACAG0301-24505500-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Abracon ACAG0301-24505500-T - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 2.23dBi/4.05dBi |
| No of Bands: | 2 |
| Bandwidth: | 800MHz |
| Return Loss: | -7dB |
| Application Type: | Bluetooth |
| Termination Style: | Solder |
| Operating Frequency: | 2.4GHz to 5.85GHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,750
USA:
2,750
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount