Manufacturer Part #
EBL2400A1-10MH4L
Embed,Nanoblue,100MM,MHF4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio EBL2400A1-10MH4L - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 2dBi |
| VSWR: | 2.5 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Application Type: | Bluetooth |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2.4GHz to 2.5GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.63
400
$1.61
1,250+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk