Manufacturer Part #
EFF6060A3S-20MHF1
Revie Flex Series EMBED,DIPOLE,MHF1,200MM,ADH,REVIE600
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio EFF6060A3S-20MHF1 - Product Specification
Ezurio EFF6060A3S-20MHF1 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 5.3dBi |
| VSWR: | 2 |
| Polarization: | Linear/Vertical |
| No of Bands: | 12 |
| Rated Power: | 5W |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Operating Frequency: | 600MHz to 6000MHz |
| Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$5.08
60
$5.01
100
$4.97
400
$4.88
600+
$4.82
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk