text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS.06.A

Havok PCS.06 4G/3G/2G Low Profile SMD Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Taoglas PCS.06.A - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 3.8dBi
Polarization: Linear
No of Bands: 7
Rated Power: 5W
Return Loss: -10dB
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 698MHz to 2690MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$1.59
2,000+
$1.57
Product Variant Information section