Manufacturer Part #
APAMBJ-135
APAMBJ Series Bluetooth WiFi 2.4GHz to 5GHz 2dBi 20 W SMA Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon APAMBJ-135 - Technical Attributes
Attributes Table
| Antenna Type: | Straight/Whip |
| Operating Frequency: | 2.4GHz to 5GHz |
| Gain: | 2dBi |
| VSWR: | 1.5 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$6.21
200
$6.17
300
$6.16
400
$6.14
500+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk