Manufacturer Part #
X1005244-LWA3SX10A2
3-in-1 GNSS / LTE / Wi-Fi, 1m RG174 & CFD-200 cable, SMA & RP-SMA connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | 2041 | ||||||||||
Product Specification Section
KYOCERA AVX X1005244-LWA3SX10A2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/29/2024
Details and Download
Part Status:
Active
Active
KYOCERA AVX X1005244-LWA3SX10A2 - Technical Attributes
Attributes Table
| Operating Frequency: | 1602MHz |
| Gain: | 2.3dB |
| VSWR: | 2.0:1 |
| Supply Voltage: | 3V to 5V |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40
$38.55
80+
$38.12
Product Variant Information section
Available Packaging
Package Qty:
40 per Box