text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAG0301-2450-T

ACAG0301 Series Low VSWR 2.45 GHz Ceramic Chip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Abracon ACAG0301-2450-T - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Operating Frequency: 2.45GHz
Gain: 5.19dB
VSWR: 2
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section