text.skipToContent text.skipToNavigation

Manufacturer Part #

FG1523

OMNI,FG,152-156MHZ,200W 154MHz,5dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TE Connectivity FG1523 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 152MHz to 156MHz
Gain: 3dB
VSWR: 2
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.08
USD
Quantity
Unit Price
1
$191.08
3
$188.09
5
$186.72
10
$184.87
20+
$181.98
Product Variant Information section