text.skipToContent text.skipToNavigation

Manufacturer Part #

W1010

Antennas 2.4GHz 2.0dBi STD SMA

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Pulse Electronics W1010 - Technical Attributes
Attributes Table
Antenna Type: Passive Antennas
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 2dB
VSWR: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$32.20
USD
Quantity
Unit Price
20
$1.61
80
$1.58
300
$1.56
800
$1.54
2,000+
$1.51
Product Variant Information section