Manufacturer Part #
EXB-24AT1AR3X
EXB-24AT Series 0404 50 Ω ±0.3 dB SMT Thick Film Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Panasonic Industry EXB-24AT1AR3X - Technical Attributes
Attributes Table
| Attenuation-Nom: | 1dB |
| Rated Power: | 40mW |
| VSWR: | 1.3 |
| Operating Frequency: | 0GHz to 3GHz |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0577
20,000
$0.0567
30,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount