text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24AT1AR3X

EXB-24AT Series 0404 50 Ω ±0.3 dB SMT Thick Film Resistor Network

Product Specification Section
Panasonic Industry EXB-24AT1AR3X - Technical Attributes
Attributes Table
Attenuation-Nom: 1dB
Rated Power: 40mW
VSWR: 1.3
Operating Frequency: 0GHz to 3GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,197
USA:
5,197
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
20
$0.24
150
$0.195
1,000
$0.154
5,000+
$0.12