text.skipToContent text.skipToNavigation

Manufacturer Part #

MC12080DG

MC12080 Series 4.5 to 5.5 V 1.1 GHz Prescaler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC12080DG - Technical Attributes
Attributes Table
Frequency Range: 0.1GHz to 1.1GHz
Supply Voltage: 4.5V to 5.5V
Supply Current: 3.7µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC12080 is a single modulus divide by 10, 20, 40, 80 prescaler for low power frequency division of a 1.1 GHz high frequency input signal. Divide ratio control inputs SW1, SW2 and SW3 select the required divide ratio of ÷10, ÷20, ÷40, or ÷80.

An external load resistor is required to terminate the output. An 820 O resistor is recommended to achieve a 1.2 Vpp output swing, when dividing a 1.1 GHz input signal by the minimum divide by ratio of 10, assuming a 8.0 pF load. Output current can be minimized dependent on conditions such as output frequency, capacitive load being driven, and output voltage swing required. Typical values for load resistors are included in the Vout specification for various divide ratios at 1.1 GHz input frequency.

Key Features:

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 4.5 to 5.5 V
  • Low Power 3.7 mA Typical at VCC = 5.0 V
  • Operating Temperature Range of -40 to 85°C
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,290
Factory Lead Time:
17 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$920.22
USD
Quantity
Unit Price
10
$3.26
30
$3.22
100
$3.17
250
$3.13
750+
$3.05
Product Variant Information section