Manufacturer Part #
FXUWB10.07.0100C
AccuraUWB Flex Series 3~10 GHz UltraUltra-Wide Band Flex Antenna with 100 100m
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas FXUWB10.07.0100C - Technical Attributes
Attributes Table
| Frequency Range: | 3000MHz to 10300MHz |
| Conversion Gain: | 7dB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$3.68
200
$3.65
300
$3.63
500
$3.61
1,000+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount