text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA2818,115

BGA2818 Series 2.2 GHz 3.3 V MMIC Wideband Amplifier - SOT-363

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
NXP BGA2818,115 - Technical Attributes
Attributes Table
Frequency Range: 2.2GHz
Supply Current: 55mA
Supply Voltage: 3V to 3.6V
Noise Figure: 3.3dB
Gain: 30dB
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BGA2818,115 is a Silicon (MMIC) wideband amplifier with internal matching circuit.

Features:

  • Internally matched to 50 Ω
  • A gain of 30 dB at 2150 MHz
  • Output power at 1 dB gain compression = 1 dBm
  • Supply current = 19.9 mA at a supply voltage of 3.3 V
  • Reverse isolation > 36 dB up to 2150 MHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.3 dB at 950 MHz
  • Unconditionally stable (K > 1)

Applications:

  • LNB IF amplifiers
  • General purpose amplifier
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142
Product Variant Information section