Manufacturer Part #
DEA252450BT-2024C2
DEA Series 2.4 GHz 1.4 dB Loss SMT W-LAN/Bluetooth Multilayer BandPass Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK DEA252450BT-2024C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK DEA252450BT-2024C2 - Technical Attributes
Attributes Table
| Center Frequency-Nom: | 2.4GHz |
| Insertion Loss-Max: | 1.4dB |
| Attenuation@ Max Freq: | 32.5dB |
| Attenuation@ Min Freq: | 54.8dB |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount