Manufacturer Part #
DPX105950DT-6112A2
RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Case 0402
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
TDK DPX105950DT-6112A2 - Technical Attributes
Attributes Table
| Attenuation@ Max Freq: | 30dB |
| Attenuation@ Min Freq: | 29dB |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
140,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.122
20,000
$0.12
30,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount