text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC3400-MR210CA122

2.4 GHz V802.11 b/g/n Network Controller with Integrated Bluetooth 4.0

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Microchip ATWINC3400-MR210CA122 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.7V to 3.6V
Supply Current: 232mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Stock:Factory Stock:
2,808
Factory Lead Time:
20 Weeks
Minimum Order:
68
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$797.64
USD
Quantity
Unit Price
72
$11.73
144
$11.67
216
$11.63
288
$11.61
360+
$11.53
Product Variant Information section