text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4490-1000-485

900 MHz RS485 Transceiver (Client config) 1.0 Watt w/antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4490-1000-485 - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Sensitivity: -99dBm
Frequency Range: 902MHz to 928MHz
Supply Voltage: 7V to 18V
Power Dissipation: 1000mW
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,928.00
USD
Quantity
Unit Price
100+
$139.28
Product Variant Information section