Manufacturer Part #
453-00224R
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee Transceiver Module 2.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Ezurio 453-00224R - Technical Attributes
Attributes Table
| Module: | 802.15.4 / ZigBee |
| Data Rate: | 2Mbps |
| Sensitivity: | -106dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.5V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 4 |
| Dimension: | 7.9 x 6.3 x 1.75 mm |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount