Manufacturer Part #
BMD-330-A-R
BMD-330 Series 3.6 V 2.5 GHz -96 dBm Surface Mount Module for Bluetooth 5 LE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1748 | ||||||||||
Product Specification Section
u-blox BMD-330-A-R - Product Specification
u-blox BMD-330-A-R - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Max Power Consumption: | 15.4mA |
| Certified: | Yes |
| Gain: | -96dB |
| Sensitivity: | -96dBm |
| Frequency Range: | 2.5GHz to 2.36GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 47 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
584
USA:
584
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount