Manufacturer Part #
BT830-SA-01
BT830 Series 3.6 V 3 Mbps 7.1 mA Surface Mount Bluetooth Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio BT830-SA-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
05/28/2025 Details and Download
Description of Change:The following changes have been applied to the part numbers listed above:•Update PCB silkscreens and labels to bear Ezurio logo and/or company information-Product PCB silkscreens if applicable-Product or device label or laser-etching whichever applicable-Packaging labels-Other labels that are applicableReason for Change:As part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Part Status:
Active
Active
Ezurio BT830-SA-01 - Technical Attributes
Attributes Table
| Data Rate: | 3Mbps |
| Range: | 100m |
| Max Power Consumption: | 7.1mA |
| Gain: | 0.5dBi |
| Sensitivity: | -89dBm |
| Frequency Range: | 2.4GHz to 2.5GHz |
| Supply Voltage: | 2.9V to 3.6V |
| Supply Current: | 100mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 12.85 x 8.5 x 1.7 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$11.83
270+
$11.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount