text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20829B0P4TAI100XUMA1

AIROC CYW20829 Bluetooth Low Energy module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Infineon CYW20829B0P4TAI100XUMA1 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 500m
Certified: Yes
Sensitivity: -106dBm
Frequency Range: 2400MHz to 2500MHz
Supply Voltage: 2.75V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 41
Moisture Sensitivity Level: 3
Package Style:  SMD-41
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,310.00
USD
Quantity
Unit Price
500+
$4.62
Product Variant Information section