Manufacturer Part #
LBEE5QD1ZM-572
1ZM Series Dual Band WiFi 11a/b/g/n/ac and Bluetooth 5.1 Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Murata LBEE5QD1ZM-572 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5QD1ZM-572 - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Type 1ZM
Shielded Ultra Small Dual Band Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.1 Module
• 2.4 GHz & 5 GHz Wi-Fi® + Bluetooth® Module
• Network Topology: uAP and STA dual mode
• Chipset: NXP (88W8987)
• Processor: No
• FCC/IC "Reference" Certified
• Modulation: DSSS / CCK / OFDM
High-Performance Capabilities for Internet of Things
• For Industrial IoT, Smart Home, Audio/Video/Voice, Gateway
• 802.11 a/b/g/n/ac 1x1 433Mbps
• NXP i.MX Linux, Android, FreeRTOS
Pricing Section
Global Stock:
85
USA:
85
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$15.83
10
$14.19
40
$13.20
150
$12.25
500+
$11.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount