text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R520M10-02B

SARA-R5 Series LTE-M/NB-IoT GNSS 3.3V UART USB 23dBm - SMD-96

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox SARA-R520M10-02B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: Galileo/GLONASS/GNSS
Data Rate: 480Mbps
Supply Voltage: 3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,560.00
USD
Quantity
Unit Price
250+
$22.24
Product Variant Information section