Manufacturer Part #
SX1301IMLTRT
Base Band Processor for Data Concentrator for Long Range Communication
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Package Style:QFN-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1945 | ||||||||||
Product Specification Section
Semtech SX1301IMLTRT - Technical Attributes
Attributes Table
| Type: | Gateway |
| Data Rate-Max: | 100kbps |
| Interface Type: | SPI |
| Frequency: | 868MHz |
| Supply Voltage: | 1.75V to 1.85V |
| Sensitivity: | -139.5dBm |
| Modulation: | FSK |
| Wireless Protocol: | LoRaWAN |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$71.74
5
$69.62
30
$67.25
100
$65.66
250+
$64.44
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
QFN-64
Mounting Method:
Surface Mount