Manufacturer Part #
MTCAP2-868-002A-POE
8-channel 868 MHz Ethernet Access Point POE Internal LoRa Antenna Accessory KIT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTCAP2-868-002A-POE - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Certification Status
08/31/2023
Details and Download
OverviewMultiTech devices for sale in the United Kingdom are now compliant with UKCA standards: see attached for more details.Product LabelingBeginning August 1, 2023, all MultiTech UKCA compliant devices will include the UKCA mark to indicate they are compliant with UKCA standards, including:? Serialized Device Label (adhered to individual devices)? Single Pack Packaging Label? Multi-Pack Packaging Label
Part Status:
Active
Active
MultiTech MTCAP2-868-002A-POE - Technical Attributes
Attributes Table
| Data Rate: | 50bps |
| Interface: | Ethernet |
| Supply Voltage: | 5V |
| Operating Power-Nom: | 25W |
| Certified: | Yes |
| Frequency Range: | 868Hz |
| Supply Current: | 2.5A |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 165 (6.5) x 135 (5.3) x 36 (1.4) mm (in) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$401.84
2
$396.85
3
$393.96
5
$390.36
10+
$382.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit