Manufacturer Part #
PN5120A0HN1/C2,118
PN512 Series 2.5 - 3.6 V 13.56MHz Read / Write Transmission Module - HVQFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
NXP PN5120A0HN1/C2,118 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Supply Voltage: | 2.5V to 3.6V |
| Package Style: | HVQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-16
Mounting Method:
Surface Mount