Manufacturer Part #
T4LK-FB4BLZ-PI
TWN4 Multitech Series125 kHz 13,56 MHz USB Version PI Black TechTracer Lite Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2122 | ||||||||||
Product Specification Section
ELATEC T4LK-FB4BLZ-PI - Technical Attributes
Attributes Table
| Type: | Read |
| Frequency Range: | 2.4GHz to 125kHz |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$293.57
2
$290.28
4
$287.02
5
$285.98
15+
$279.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount