Manufacturer Part #
T4QC-FC3B7-P
TWN4 SLIM RFID STANDALONE READER BLE without cable.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2122 | ||||||||||
Product Specification Section
ELATEC T4QC-FC3B7-P - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Range: | 80mm |
| Supply Current: | 135mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -20°C to +60°C |
| Storage Temperature Range: | -30°C to +70°C |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$219.74
3
$216.11
4
$215.17
10
$212.21
15+
$209.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag