Manufacturer Part #
T4W2-F01C7-PI
TWN4 5.5 V 160 mA Palon Compact Access Control Reader with HID iClass (PCB)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
ELATEC T4W2-F01C7-PI - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Range: | 100mm |
| Supply Current: | 160mA |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 2.4GHz |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 40.7 mm x 43.9 mm x 29.4 mm |
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$326.91
2
$323.24
4
$319.61
5
$318.45
15+
$311.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk