Manufacturer Part #
453-00200C
Sona TI351 Series 2.4/5 GHz Wi-Fi 6/Bluetooth v5.4 Surface Mount Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Ezurio 453-00200C - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:This change updates OTP content to incorporate the Ezurio MAC address and add Ezurio specific keys. Devices prior to date code 1225361 are considered pre-production and are not supported.Reason for Change:This change is necessary to secure regulatory related parameters for compliance and enable Ezurio specific firmware features in the future.IMPORTANT: Pre-production devices will not be compatible with future software releases.IMPORTANT: Pre-production software (prior to 13.24.0.20) does not support OTP configuration. Production devices based on this PCN running pre-production software prior to 13.24.0.20 will use a MAC address that does not match the Ezurio MAC address stamped on the TI351
Description of ChangeAll changes have been applied to the part numbers listed:-Update PCB silkscreen revision if applicable-Update revision and add COO identification ?V? on the product label-Update revision and COO on the package labelsReason for Change:-To address the UART line swapping issue to comply with PCIE M.2 specification footprint for the 1216 LGA.-Change the COO from China to Vietnam
Description of Changes? The Sona TI351 family of products will receive an important product security update.? The following changes will be made as part of the update:? Hardware configuration OTP setting? Radio firmware? Radio driverReason for Change? Ezurio is implementing a secure and enhanced software solution for the Sona TI351 that will include firmware protections that will prevent unauthorized firmware from operating on our radios.? Support for scalability of long-term regulatory compliance.
Part Status:
Ezurio 453-00200C - Technical Attributes
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Surface Mount