Manufacturer Part #
453-00220C
Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Cut Tape
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Ezurio 453-00220C - Technical Attributes
Attributes Table
| RF Type: | Bluetooth/WiFi |
| Output Power: | 17.5dBm |
| Sensitivity: | -95dBm |
| Supply Voltage: | 3V to 3.63V |
| Receiving Current: | 55mA |
| Transmitting Current: | 231mA |
| Interface: | I2C/SPI/UART |
| Operating Temperature: | -40°C to +85°C |
| Frequency Range: | 2402MHz to 2484MHz |
| Protocol: | 802.11b/g/n/ax/Bluetooth 5.4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
350+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Package Style:
Module
Mounting Method:
Surface Mount