text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00222C

Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Ezurio 453-00222C - Technical Attributes
Attributes Table
RF Type: Bluetooth, WiFi
Output Power: 17.5dBm
Sensitivity: -95dBm
Supply Voltage: 3V to 3.63V
Receiving Current: 55mA
Transmitting Current: 223mA
Modulation: 64-QAM
Antenna Type: Integrated, Chip
Interface: I2C/SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.412GHz to 2.484GHz
Protocol: 802.11b/g/n/ax, Bluetooth v5.4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,055.50
USD
Quantity
Unit Price
350+
$8.73
Product Variant Information section