Manufacturer Part #
ESP32-S3-WROOM-1-N16R8
SMD mod,ESP32-S3R8 with 3.3V,8MB Octal PSRAM die insid,6MBQuad SPI flash,pcb ant
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Espressif Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Espressif Systems ESP32-S3-WROOM-1-N16R8 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8517.62.00.90
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Espressif Systems ESP32-S3-WROOM-1-N16R8 - Technical Attributes
Attributes Table
| RF Type: | Bluetooth/WiFi |
| Data Rate: | 150Mbps |
| Output Power: | 20.5dBm |
| Sensitivity: | -103.5dBm |
| Supply Voltage: | 3V to 3.6V |
| Receiving Current: | 97mA |
| Transmitting Current: | 355mA |
| Antenna Type: | PCB Trace |
| Interface: | I2C/SPI/UART/USB |
| Operating Temperature: | -40°C to +65°C |
| Frequency Range: | 2412MHz to 2484MHz |
| Protocol: | 802.11b/g/n/Bluetooth 5 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
650+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Package Style:
Module
Mounting Method:
Surface Mount