Manufacturer Part #
NRC7394
NRC7394 Series 750 to 950 MHz 802.11ah Wi-Fi HaLow System on Chip - QFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Newracom | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Newracom NRC7394 - Product Specification
Newracom NRC7394 - Technical Attributes
Attributes Table
| Type: | Wi-Fi HaLow |
| Module: | 802.11ah |
| Data Rate: | 15Mbps |
| Certified: | Yes |
| Sensitivity: | -109dBm |
| Frequency Range: | 750MHz to 950MHz |
| Operating Temp Range: | -40 to +85 |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$8.67
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount