Manufacturer Part #
WHM200A
WHM Series 1088 KB RAM 15 Mbps 23 dBm 902 to 928 MHz 802.11ah Wi-Fi HaLow Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Newracom | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Newracom WHM200A - Product Specification
Newracom WHM200A - Technical Attributes
Attributes Table
| Type: | Wi-Fi HaLow |
| Module: | 802.11ah |
| Certified: | Yes |
| Sensitivity: | -107dBm |
| Frequency Range: | 902MHz to 928MHz |
| Supply Voltage: | 2.4V to 3.6V |
| Supply Current: | 142mA |
| Operating Temp Range: | -40 to +85 |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
480+
$17.34
Product Variant Information section
Available Packaging
Package Qty:
480 per Reel
Package Style:
Module
Mounting Method:
Surface Mount