Manufacturer Part #
WHM500A
WHM Series 15 Mbps 17 dBm 863.5 to 867.5 MHz 802.11ah Wi-Fi HaLow Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Newracom | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Newracom WHM500A - Product Specification
Newracom WHM500A - Technical Attributes
Attributes Table
| Type: | Wi-Fi HaLow |
| Module: | 802.11ah |
| Certified: | Yes |
| Sensitivity: | -104dBm |
| Frequency Range: | 863.5MHz to 867.5MHz |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current: | 190mA |
| Operating Temp Range: | -40 to +85 |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
480+
$13.34
Product Variant Information section
Available Packaging
Package Qty:
480 per Reel
Package Style:
Module
Mounting Method:
Surface Mount