Manufacturer Part #
BALF-SPI2-02D3
BAFL-SP12 Series 433MHz 50 Ohm Nominal Input/Conjugate Matched Balun to ST S2-LP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:FLIP CHIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BALF-SPI2-02D3 - Technical Attributes
Attributes Table
| Impedance: | 50Ω |
| Frequency Range: | 433MHz |
| Rated Power: | 20dBm |
| Insertion Loss: | 3.15dB |
| Operating Temperature: | -40°C to +105°C |
| Package Style: | FLIP CHIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.19
10,000
$0.187
15,000
$0.186
20,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-6
Mounting Method:
Surface Mount