Manufacturer Part #
HHM1932A2
Signal Conditioning LTCC BALUN 862-894MHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
TDK HHM1932A2 - Technical Attributes
Attributes Table
| Impedance: | 50Ω to 100Ω |
| Frequency Range: | 862MHz to 894MHz |
| Insertion Loss: | 0.8dB |
| Case Size: | 0402 (1005 Metric) |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.0823
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount