text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0402A1747DNTR

CP0402 Series 1747 MHz 0402 Surface Mount Thin-Film Directional Coupler

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CP0402A1747DNTR - Technical Attributes
Attributes Table
Operating Frequency-Min: 1710MHz
Operating Frequency-Max: 1785MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
5,000+
$0.27
Product Variant Information section