text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0603A0902CNTR

CP0603 Series 902 MHz 0603 Surface Mount Thin-Film Directional Coupler

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CP0603A0902CNTR - Technical Attributes
Attributes Table
Operating Frequency-Min: 890MHz
Operating Frequency-Max: 915MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000+
$0.27
Product Variant Information section