Manufacturer Part #
CP0603A2442GNTR
CP0603 Series 2442 MHz 0603 Surface Mount Thin-Film Directional Coupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CP0603A2442GNTR - Technical Attributes
Attributes Table
| Operating Frequency-Min: | 2400MHz |
| Operating Frequency-Max: | 2484MHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount