text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1268IMLTRT

SX1268 Series 2.7V 810 MHz +22dBm Long Range Low Power LoRa® Transceiver-QFN-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1268IMLTRT - Technical Attributes
Attributes Table
Frequency Range: 410MHz to 810MHz
Data Rate: 0.6kbps to 300kbps
Supply Voltage: 1.8V to 2.7V
Operating Temp Range: -40°C to +85°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,900.00
USD
Quantity
Unit Price
3,000+
$4.30
Product Variant Information section