Manufacturer Part #
SMBJ51A
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor SMBJ51A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 56.7V |
| Clamping Voltage-Max: | 82.4V |
| Directional: | Uni-Directional |
| Reverse Leakage Current: | 5µA |
| Test Current: | 1mA |
| Standoff Voltage: | 51V |
| Operating Temp Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.054
9,000
$0.0526
15,000
$0.052
30,000
$0.0512
60,000+
$0.0499
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount