STMicroelectronics Protection and Filter Devices
10-year longevity program ensures stable and continuous supply for customers
STMicroelectronics features a large portfolio of protection devices which help to limit the voltage across a circuit, effectively protecting it in the event of accidental overloads and preventing catastrophic field failure rates directly induced by electrostatic discharge (ESD) as defined by the industry standards.
These filters and application-specific devices cover a wide variety of applications, simplifying customers’ designs as well as ensuring space and cost savings. STMicroelectronics’ Protection and Filters portfolio covers a unique and comprehensive selection of high-performance components in a wide range of housings from axial cases to extra small 01005 packages.
As part of their 10-year longevity program, these products support customer design investments by ensuring that selected devices in the portfolio are available during a minimum of 10 years from the notification date. | ![]() |

WEBINAR PRESENTATION
Learn how to make your electronic system more robust against destructive Electrostatic Discharges (ESD) by using ST ESD Protection components. Learn about:
|

Browse by Technology
| Motor Control | SMAJ12A-TR | I2C Bus | 3.3V | ESDZL5-1F4 | User Button | 3.3V | ESDZL5-1F4 | |
| 5V | ESDALC6V1-1U2 | 5V | ESDALC6V1-1U2 | |||||
| Power Input 5V | ESDA7P120-1U1M | Type-C Port | Sink | TCPP01-M12 | IO-Link | SPT01-335DEE | ||
| Source | TCPP02-M18 | |||||||
| DRP | TCPP03-M20 | |||||||
| RS232 RS485 | ESDA14V2BP6 | Ethernet | HSP051-4M10 | CAN | ESDCAN01-2BLY | |||
| Audio Ports | ESDA6V1BC6 | NFC Tag | USBULC6-2M6 | KNX | SMAJ40CA-TR | |||
| SWD & JTAG | ESDALC6V1W5 | SIM Card | EMIF03-SIM02M8 | PLC Inputs | CLT03-2Q3 | |||
| Memory Card | SD2.0 | EMIF06-MSD02N16 | High Speed Interfaces | ECMF4-40A100N10 | HLMI Control Line Protection | HDMI05-CL02F3 | ||
| SD3.0 | HSP051-4M10 | |||||||
| USB 2.0 | ECMF2-40A100N6 | |||||||
Featured Products