text.skipToContent text.skipToNavigation
TAIYO YUDEN

TAIYO YUDEN MCAS Multi-Layer Ceramic Capacitors (MLCCs)

The MCAS series capacitors from TAIYO YUDEN are suitable for use in body electronics and the chassis, and in infotainment systems

TAIYO YUDEN supplies a range of multi-layer ceramic capacitors (MLCCs) which are AEC-Q200 qualified for use in automotive applications.

Featuring a monolithic structure, the MCAS series devices offer high reliability. Across the product series, TAIYO YUDEN offers a wide range of capacitance values in standard case sizes.

The MCAS capacitors use nickel as the electrode material, and plating processing to improve solderability and heat resistance. The capacitors’ material design also prevents migration and improves reliability.

The devices’ low ESR provides superior noise absorption characteristics.

Features

  • Small case size, low profile, and large capacitance
  • AEC-Q200 qualified
  • Excellent performance with high voltage support, due to proprietary material development technology

Specifications

  • Capacitance Range: 0.2 pF to 100 uF
  • Dimensions: 0.42 x 0.2 mm to 4.5 x 3.2 mm
  • Rated Voltage: 2.5V to 1000V
  • Operating-temperature range: -55°C to 85°C, -55°C to 105°C, -55°C to 125°C, -55°C to 150°C

Applications

  • Automotive systems:
    • Body electronics
    • Chassis
    • Infotainment
    • General digital circuits