Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
onsemi CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8 | Qty Unit Price 3,000 $0.385 | 63,000 Ready to Ship! | 12 Weeks | 2502 | Reel | SOIC-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 8b | 100 yr | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.35 | 42,000 Ready to Ship! | 10 Weeks | 2434 | Reel | SOIC-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95P32-I Series 32 Mb (4 M x 8) 80 MHz SPI EEPROM Memory IC - WLCSP-8 | Qty Unit Price 5,000 $1.13 | 30,000 Ready to Ship! | 20 Weeks | 2452 | Reel | WLCSP-8 | 32Mb | 4 M x 8 | 1.6V to 3.6V | 80MHz | 2ms | 8b | 100 yr | 10mA | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||
onsemi CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8 | Qty Unit Price 3,000 $0.47 | 21,000 Ready to Ship! | 13 Weeks | 2452 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.46 | 18,000 Ready to Ship! | 11 Weeks | 2437 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 8b | 100 yr | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
Microchip 25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8 | Qty Unit Price 3,300 $0.45 | 16,500 Ready to Ship! | 4 Weeks | 2404 | Reel | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
STMicroelectronics M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $1.69 | 16,000 Ready to Ship! | 10 Weeks | 2221 | Reel | TSSOP-8 | 4Mb | 512 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | -40°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.194 | 15,000 Ready to Ship! | 13 Weeks | 2506 | Reel | SOIC-8 | 4kb | 512 x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.197 | 15,000 Ready to Ship! | 14 Weeks | 2427 | Reel | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 3,300 $0.385 | 13,200 Ready to Ship! | 4 Weeks | 2342 | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95128 Series 128 Kb (16K x 8) 20 MHz Automotive Serial SPI bus EEPROM -WFDFPN-8 | Qty Unit Price 2,500 $0.64 | 12,500 Ready to Ship! | 14 Weeks | 2314 | Reel | 128kb | 16 K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 100 yr | 20ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.225 | 12,000 Ready to Ship! | 13 Weeks | 2523 | Reel | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.665 | 12,000 Ready to Ship! | 13 Weeks | 2505 | Reel | |||||||||||||||||
STMicroelectronics M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $1.05 | 10,000 Ready to Ship! | 14 Weeks | 2238 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.7V to 5.5V | 16MHz | 4ms | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.535 | 10,000 Ready to Ship! | 20 Weeks | 2432 | Reel | |||||||||||||||||
Qty Unit Price 2,500 $0.615 5,000 $0.60 | 10,000 Ready to Ship! | 18 Weeks | 2246 | Reel | SOIC-8N | 16Mb | 2 M x 8 | 1.6V to 3.6V | 80MHz | 2ms | 8b | 100 yr | 10mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 9,000 Ready to Ship! | 14 Weeks | 2436 | Reel | TSSOP-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.29 | 9,000 Ready to Ship! | 13 Weeks | 2412 | Reel | SOIC-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.435 | 9,000 Ready to Ship! | 13 Weeks | 2520 | Reel | TSSOP-8 | 512kb | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.295 | 9,000 Ready to Ship! | 13 Weeks | 2425 | Reel | SOIC-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.705 | 8,000 Ready to Ship! | 7 Weeks | 2514 | Reel | SOIC-8 | 1Mb | 128 K x 8 | 1.7V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.78 | 7,500 Ready to Ship! | 10 Weeks | 2415 | Reel | |||||||||||||||||
Qty Unit Price 2,500 $0.445 | 7,500 Ready to Ship! | 20 Weeks | 2322 | Reel | SOIC-8N | 8Mb | 1 M x 8 | 1.6V to 3.6V | 80MHz | 1.5ms | 8b | 100 yr | 3mA | -40°C to +105°C | -65°C to +150°C | 8 | Surface Mount | ||||
Qty Unit Price 2,500 $0.675 5,000 $0.66 | 7,500 Ready to Ship! | 20 Weeks | 2443 | Reel | |||||||||||||||||
Qty Unit Price 3,300 $0.245 | 6,600 Ready to Ship! | 4 Weeks | 2128 | Reel | SOIC-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount |
Added to Your Shopping Cart