text.skipToContent text.skipToNavigation

Manufacturer Part #

929001761113

Fortimo LED Strip PR 11in 1100lm LV5 4000K 90CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001761113 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 980lm
Typical Flux: 1060lm
Nominal Current: 154mA
Maximum Current: 325mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 279.2 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$851.20
USD
Quantity
Unit Price
1
$5.55
5
$5.50
20
$5.43
40
$5.40
100+
$5.32
Product Variant Information section