text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6SX2DM-PCTLTH

MCP6SX2 PGA Thermistor PICtail™ Demonstraton Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6SX2DM-PCTLTH - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: MCP6S22
Features & Applications

The MCP6SX2 PGA Thermistor PICtail Demo Board features the MCP6S22 and MCP6S92 Programmable Gain Amplifiers (PGA).

These devices help to Overcome the non-linear response of the on-board NTC thermistor Provide multiplexing between two inputs; the other input can be any desired source. This opens the possibilities of temperature. correcting another sensor, and of increasing the number of PIC® microcontroller I/O pins available for other purposes.

Two on-board variable resistors allow users to experiment with different designs on the bench. DIP switches on the board select certain resistors (in a binary weighted sequence) to add together, thereby emulating the series resistor in the voltage divider and the thermistor’s change in resistance over temperature.

A complete solution is achieved by interfacing this board to the PICkit™ 1 Flash Starter Kit (see DS40051) and the Signal Analysis PICtail™ Daughter Board (see DS51476).The solution provides PC software interface,
PICmicro microcontroller, Firmware programmability, 10-bit ADC (on the microcontroller), Firmware (with re-locatable assembler code) for the microcontroller.

Features:

On-Board Thermistor:

  • Can select a high accuracy NTC thermistor
  • Can select an emulator for quick bench work

Voltage Divider:

  • Linearizes thermistor’s response
  • Series resistor has an emulator for quick prototyping of different designs

PGA:

  • Buffers the NTC Thermistor
  • Increases linearity and temperature resolution
  • Provides an additional input

SMD Test Points

Companion Tools:

  • PICkit™1 Flash Starter Kit
  • Signal Analysis PICtail Daughter Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$225.24
USD
Quantity
Unit Price
1
$57.10
4
$56.31
15
$55.56
25
$55.27
50+
$54.38
Product Variant Information section